
135101-07-48.00 | |
|---|---|
DigiKey Part Number | ACX1692-ND |
Manufacturer | |
Manufacturer Product Number | 135101-07-48.00 |
Description | COAX CABLE SMA TO SMA 4' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-142 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 € | 48,09 € |
| 10 | 42,03600 € | 420,36 € |
| 25 | 41,40760 € | 1.035,19 € |
| 50 | 39,43300 € | 1.971,65 € |
| 100 | 36,50490 € | 3.650,49 € |
| 250 | 36,07024 € | 9.017,56 € |
| Unit Price without VAT: | 48,09000 € |
|---|---|
| Unit Price with VAT: | 57,22710 € |






