135101-02-M SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135101-02-M1.00

DigiKey Part Number
ACX2414-ND
Manufacturer
Manufacturer Product Number
135101-02-M1.00
Description
COAX CBL SMA TO SMA 3.3'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-174 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 481
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
117,77000 €17,77 €
1015,10300 €151,03 €
2514,63080 €365,77 €
5014,34880 €717,44 €
10014,03200 €1.403,20 €
25013,53756 €3.384,39 €
50012,85930 €6.429,65 €
Manufacturers Standard Package
Unit Price without VAT:17,77000 €
Unit Price with VAT:21,14630 €