135101-01-xx.00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135101-01-M2.00

DigiKey Part Number
ARF3380-ND
Manufacturer
Manufacturer Product Number
135101-01-M2.00
Description
COAX CBL SMA TO SMA 6.6'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
78.7" (2.0m) 6.6'
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
127,04000 €27,04 €
1022,98100 €229,81 €
2521,54280 €538,57 €
5020,51480 €1.025,74 €
10018,55810 €1.855,81 €
25018,31472 €4.578,68 €
Manufacturers Standard Package
Unit Price without VAT:27,04000 €
Unit Price with VAT:32,17760 €