135101-01-xx.00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135101-01-18.00

DigiKey Part Number
135101-01-18.00-ND
Manufacturer
Manufacturer Product Number
135101-01-18.00
Description
COAX CBL SMA TO SMA 18"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
18.00" (457.20mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 376
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,01000 €17,01 €
1014,46000 €144,60 €
2513,73040 €343,26 €
5013,07800 €653,90 €
10013,00520 €1.300,52 €
25012,17784 €3.044,46 €
Manufacturers Standard Package
Unit Price without VAT:17,01000 €
Unit Price with VAT:20,24190 €