



132444 | |
|---|---|
DigiKey Part Number | ARF2409-ND |
Manufacturer | |
Manufacturer Product Number | 132444 |
Description | CONN SMA PLUG R/A 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | LMR-195 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 4 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Insulator | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.3dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 € | 18,14 € |
| 10 | 15,41800 € | 154,18 € |
| 25 | 14,45200 € | 361,30 € |
| 50 | 13,76240 € | 688,12 € |
| 100 | 13,10580 € | 1.310,58 € |
| 300 | 12,12917 € | 3.638,75 € |
| 500 | 11,70030 € | 5.850,15 € |
| Unit Price without VAT: | 18,14000 € |
|---|---|
| Unit Price with VAT: | 21,58660 € |




