132410-10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 519
Unit Price: 7,57000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 346
Unit Price: 9,10000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 1.452
Unit Price: 7,72000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 16,81000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 588
Unit Price: 7,41000 €
Datasheet

Direct


Cinch Connectivity Solutions Johnson
In Stock: 56.252
Unit Price: 3,23000 €
Datasheet

Parametric Equivalent


Pomona Electronics
In Stock: 604
Unit Price: 8,20000 €
Datasheet
132410-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

132410-10

DigiKey Part Number
ACX1913-ND
Manufacturer
Manufacturer Product Number
132410-10
Description
CONN SMA RCPT STR 50OHM EDGE MNT
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.