Similar
Similar
Similar
Similar
Similar

132248 | |
|---|---|
DigiKey Part Number | ACX1964-ND |
Manufacturer | |
Manufacturer Product Number | 132248 |
Description | CONN SMA PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 2 pcs - 1 Connector, 1 Insulator |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-405 (.085", .086" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1050735-1 | TE Connectivity AMP Connectors | 0 | A99394-ND | 0,00000 € | Direct |
| HRM-100-1S1(40) | Hirose Electric Co Ltd | 16 | H122695-ND | 22,49000 € | Similar |
| HRM-101(09) | Hirose Electric Co Ltd | 4 | H122700-ND | 10,16000 € | Similar |
| HRM-101S(09) | Hirose Electric Co Ltd | 20 | H122701-ND | 7,54000 € | Similar |
| HRM-200-2-C(40) | Hirose Electric Co Ltd | 15 | H122705-ND | 15,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,47000 € | 8,47 € |
| 10 | 7,19000 € | 71,90 € |
| 25 | 6,73920 € | 168,48 € |
| 50 | 6,41740 € | 320,87 € |
| 100 | 6,11110 € | 611,11 € |
| 300 | 5,65553 € | 1.696,66 € |
| 500 | 5,45546 € | 2.727,73 € |
| 1.000 | 5,19539 € | 5.195,39 € |
| Unit Price without VAT: | 8,47000 € |
|---|---|
| Unit Price with VAT: | 10,07930 € |








