
132168SS | |
|---|---|
DigiKey Part Number | 132168SS-ND |
Manufacturer | |
Manufacturer Product Number | 132168SS |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Brass |
Center Gender Male to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Convert To (Adapter End) SMA Plug, Male Pin | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,17000 € | 22,17 € |
| 10 | 18,84700 € | 188,47 € |
| 25 | 17,66760 € | 441,69 € |
| 50 | 16,82460 € | 841,23 € |
| 100 | 16,02210 € | 1.602,21 € |
| 300 | 14,82830 € | 4.448,49 € |
| 500 | 14,30416 € | 7.152,08 € |
| Unit Price without VAT: | 22,17000 € |
|---|---|
| Unit Price with VAT: | 26,38230 € |



