
132100 | |
|---|---|
DigiKey Part Number | ACX1175-ND |
Manufacturer | |
Manufacturer Product Number | 132100 |
Description | CONN SMA PLUG STR 50 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | - | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-402 (.141" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | Weatherproof | |
Center Contact Material | - | |
Includes | 4 pcs - 1 Connector, 1 Coupling Nut, 1 Gasket, 1 Ring | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | - | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,64000 € | 4,64 € |
| 10 | 3,94200 € | 39,42 € |
| 25 | 3,69400 € | 92,35 € |
| 50 | 3,51760 € | 175,88 € |
| 100 | 3,34970 € | 334,97 € |
| 300 | 3,09987 € | 929,96 € |
| 500 | 2,99018 € | 1.495,09 € |
| 1.000 | 2,84757 € | 2.847,57 € |
| 2.500 | 2,66949 € | 6.673,73 € |
| Unit Price without VAT: | 4,64000 € |
|---|---|
| Unit Price with VAT: | 5,52160 € |




