
131-10004 | |
|---|---|
DigiKey Part Number | 131-10004-ND |
Manufacturer | |
Manufacturer Product Number | 131-10004 |
Description | CONN APC-N JACK STR 50 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | APC-N Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Finish Gold |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Free Hanging (In-Line) | Operating Temperature -13°C ~ 33°C |
Cable Group 7mm Air Line | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 80,26630 € | 8.026,63 € |
| Unit Price without VAT: | 80,26630 € |
|---|---|
| Unit Price with VAT: | 95,51690 € |

