
122493 | |
|---|---|
DigiKey Part Number | 122493-ND |
Manufacturer | |
Manufacturer Product Number | 122493 |
Description | CONN TNC PLUG STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polyoxymethylene (POM) Acetal |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-6 Plenum, Belden 1695A | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.18dB |
Frequency - Max 1 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,63240 € | 563,24 € |
| Unit Price without VAT: | 5,63240 € |
|---|---|
| Unit Price with VAT: | 6,70256 € |




