
122463RP-50 | |
|---|---|
DigiKey Part Number | 122463RP-50-ND |
Manufacturer | |
Manufacturer Product Number | 122463RP-50 |
Description | TNC STRAIGHT SOLDER JACK FOR .08 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RP-TNC Connector Jack, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 5 pcs - 1 Connector, 1 Contact, 1 Insulator, 1 Lockwasher, 1 Nut |
Connector Type Jack, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Cable Group RG-405 (.085", .086" Semi Rigid) | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,10200 € | 1.410,20 € |
| Unit Price without VAT: | 14,10200 € |
|---|---|
| Unit Price with VAT: | 16,78138 € |


