
122457 | |
|---|---|
DigiKey Part Number | 122457-ND |
Manufacturer | |
Manufacturer Product Number | 122457 |
Description | TNC STRAIGHT CRIMP PLUG FOR RG-1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 1 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polyoxymethylene (POM) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Cable Group RG-122, 180, 180A, 180B, 195, Belden 1855A, 1865A | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,83000 € | 24,83 € |
| 10 | 21,10700 € | 211,07 € |
| 25 | 19,78600 € | 494,65 € |
| 50 | 18,84200 € | 942,10 € |
| 100 | 17,94330 € | 1.794,33 € |
| 300 | 16,60640 € | 4.981,92 € |
| 500 | 16,01950 € | 8.009,75 € |
| Unit Price without VAT: | 24,83000 € |
|---|---|
| Unit Price with VAT: | 29,54770 € |

