122345 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 9
Unit Price: 19,90000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 235
Unit Price: 11,90000 €
Datasheet
Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

122345

DigiKey Part Number
ACX2204-ND
Manufacturer
Manufacturer Product Number
122345
Description
COAX ADAPT TNC TO TNC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 75 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
75 Ohms
Mfr
Style
Straight
Packaging
Bag
Mounting Type
Panel Mount
Part Status
Active
Mounting Feature
Bulkhead
Adapter Type
Jack to Jack
Fastening Type
Threaded, Threaded
Conversion Type
Same Series
Frequency - Max
1 GHz
Adapter Series
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Center Gender
Female to Female
Body Finish
Nickel
Convert From (Adapter End)
TNC Jack, Female Socket
Dielectric Material
Polyoxymethylene (POM) Acetal
Convert To (Adapter End)
TNC Jack, Female Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
122341Amphenol RF9ACX2086-ND19,90000 €Parametric Equivalent
2501435-1TE Connectivity AMP Connectors23517-2501435-1-ND11,90000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
115,66000 €15,66 €
1013,30300 €133,03 €
2512,46960 €311,74 €
5011,87440 €593,72 €
10011,30800 €1.130,80 €
25010,60060 €2.650,15 €
50010,09518 €5.047,59 €
Manufacturers Standard Package
Unit Price without VAT:15,66000 €
Unit Price with VAT:18,63540 €