



122168 | |
|---|---|
DigiKey Part Number | ARF3520-ND |
Manufacturer | |
Manufacturer Product Number | 122168 |
Description | CONN TNC JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Includes 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | Insertion Loss 0.18dB |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,33000 € | 13,33 € |
| 10 | 11,32600 € | 113,26 € |
| 25 | 10,61600 € | 265,40 € |
| 50 | 10,10920 € | 505,46 € |
| 100 | 9,62680 € | 962,68 € |
| 300 | 8,90937 € | 2.672,81 € |
| 500 | 8,59432 € | 4.297,16 € |
| 1.000 | 8,18468 € | 8.184,68 € |
| Unit Price without VAT: | 13,33000 € |
|---|---|
| Unit Price with VAT: | 15,86270 € |







