



122117 | |
|---|---|
DigiKey Part Number | ACX2010-ND |
Manufacturer | |
Manufacturer Product Number | 122117 |
Description | CONN TNC PLUG STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179 | |
Fastening Type | Threaded | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Sleeve | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.18dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,55000 € | 13,55 € |
| 10 | 11,51100 € | 115,11 € |
| 25 | 10,78920 € | 269,73 € |
| 50 | 10,27440 € | 513,72 € |
| 100 | 9,78410 € | 978,41 € |
| 300 | 9,05480 € | 2.716,44 € |
| 500 | 8,73464 € | 4.367,32 € |
| 1.000 | 8,31830 € | 8.318,30 € |
| Unit Price without VAT: | 13,55000 € |
|---|---|
| Unit Price with VAT: | 16,12450 € |





