115104-15-24.00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

115104-15-24.00

DigiKey Part Number
ARF3281-ND
Manufacturer
Manufacturer Product Number
115104-15-24.00
Description
COAX CBL BNC TO BNC 24"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-59 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
RG-59
Cable Impedance
75 Ohms
Overall Impedance
75 Ohms
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
140,17000 €40,17 €
1034,14500 €341,45 €
2532,00720 €800,18 €
5030,48060 €1.524,03 €
10029,99980 €2.999,98 €
Manufacturers Standard Package
Unit Price without VAT:40,17000 €
Unit Price with VAT:47,80230 €