115104-15-24.00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

115104-15-12.00

DigiKey Part Number
ARF3280-ND
Manufacturer
Manufacturer Product Number
115104-15-12.00
Description
COAX CBL BNC TO BNC 12"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-59 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-59
Cable Impedance
75 Ohms
Overall Impedance
75 Ohms
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
139,45000 €39,45 €
1033,52500 €335,25 €
2531,42640 €785,66 €
5029,92720 €1.496,36 €
10028,50040 €2.850,04 €
25026,71852 €6.679,63 €
Manufacturers Standard Package
Unit Price without VAT:39,45000 €
Unit Price with VAT:46,94550 €