
115101-20-600 | |
|---|---|
DigiKey Part Number | ACX1812-ND |
Manufacturer | |
Manufacturer Product Number | 115101-20-600 |
Description | COAX CBL BNC TO BNC 50' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-59 600.0" (15.2m) 50.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 600.0" (15.2m) 50.0' | |
Cable Type | RG-59 | |
Cable Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,41000 € | 49,41 € |
| 10 | 42,00300 € | 420,03 € |
| 25 | 39,37440 € | 984,36 € |
| 50 | 37,49660 € | 1.874,83 € |
| 100 | 35,70890 € | 3.570,89 € |
| 250 | 34,13776 € | 8.534,44 € |
| Unit Price without VAT: | 49,41000 € |
|---|---|
| Unit Price with VAT: | 58,79790 € |






