115101-19-72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

115101-19-1200

DigiKey Part Number
ACX1791-ND
Manufacturer
Manufacturer Product Number
115101-19-1200
Description
COAX CBL BNC TO BNC 100'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58 1200.0" (30.5m) 100.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
1200.0" (30.5m) 100.0'
Cable Type
RG-58
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
181,18000 €81,18 €
1070,67200 €706,72 €
2568,19360 €1.704,84 €
Manufacturers Standard Package
Unit Price without VAT:81,18000 €
Unit Price with VAT:96,60420 €
Alternate Length
COAX CBL BNC TO BNC 12"
In-Stock: 1049
Unit Price: 7,91000 €
COAX CBL BNC TO BNC 10'
In-Stock: 650
Unit Price: 21,64000 €
COAX CBL BNC TO BNC 15'
In-Stock: 459
Unit Price: 24,84000 €
COAX CBL BNC TO BNC 24"
In-Stock: 807
Unit Price: 11,32000 €
COAX CBL BNC TO BNC 25'
In-Stock: 412
Unit Price: 31,11000 €