
115101-06-06.00 | |
|---|---|
DigiKey Part Number | ACX2048-ND |
Manufacturer | |
Manufacturer Product Number | 115101-06-06.00 |
Description | COAX CABLE BNC TO BNC 6" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC Belden 8218 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | Belden 8218 | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,99000 € | 14,99 € |
| 10 | 12,73200 € | 127,32 € |
| 25 | 11,93440 € | 298,36 € |
| 50 | 11,36480 € | 568,24 € |
| 100 | 10,82250 € | 1.082,25 € |
| 250 | 10,14544 € | 2.536,36 € |
| 500 | 9,73580 € | 4.867,90 € |
| Unit Price without VAT: | 14,99000 € |
|---|---|
| Unit Price with VAT: | 17,83810 € |






