
115101-05-48.00 | |
|---|---|
DigiKey Part Number | 115101-05-48.00-ND |
Manufacturer | |
Manufacturer Product Number | 115101-05-48.00 |
Description | COAX CABLE BNC TO BNC 4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-179 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-179 | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,72000 € | 25,72 € |
| 10 | 21,86100 € | 218,61 € |
| 25 | 20,49200 € | 512,30 € |
| 50 | 19,51440 € | 975,72 € |
| 100 | 18,58370 € | 1.858,37 € |
| 250 | 17,42148 € | 4.355,37 € |
| 500 | 16,71260 € | 8.356,30 € |
| Unit Price without VAT: | 25,72000 € |
|---|---|
| Unit Price with VAT: | 30,60680 € |




