115101-05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

115101-05-24.00

DigiKey Part Number
ARF2911-ND
Manufacturer
Manufacturer Product Number
115101-05-24.00
Description
COAX CBL BNC TO BNC 24"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-179 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
RG-179
Cable Impedance
75 Ohms
Connector Impedance
75 Ohms
Overall Impedance
75 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,25000 €20,25 €
1017,20200 €172,02 €
2516,16360 €404,09 €
5013,58340 €679,17 €
10013,46470 €1.346,47 €
25013,33648 €3.334,12 €
50012,91232 €6.456,16 €
Manufacturers Standard Package
Unit Price without VAT:20,25000 €
Unit Price with VAT:24,09750 €