115101-01-xx.00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

115101-01-06.00

DigiKey Part Number
ARF2905-ND
Manufacturer
Manufacturer Product Number
115101-01-06.00
Description
COAX CABLE BNC TO BNC 6"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-316 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
4 GHz
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,76000 €16,76 €
1014,24500 €142,45 €
2513,35280 €333,82 €
5012,71540 €635,77 €
10012,10880 €1.210,88 €
25011,53176 €2.882,94 €
Manufacturers Standard Package
Unit Price without VAT:16,76000 €
Unit Price with VAT:19,94440 €