

112973 | |
|---|---|
DigiKey Part Number | ACX2004-ND |
Manufacturer | |
Manufacturer Product Number | 112973 |
Description | CONN BNC JACK STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group AT&T 734, 734A, Belden 1505A | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,29000 € | 8,29 € |
| 10 | 7,04400 € | 70,44 € |
| 25 | 6,60280 € | 165,07 € |
| 50 | 6,28760 € | 314,38 € |
| 100 | 5,98740 € | 598,74 € |
| 300 | 5,54100 € | 1.662,30 € |
| 500 | 5,34502 € | 2.672,51 € |
| 1.000 | 5,09017 € | 5.090,17 € |
| Unit Price without VAT: | 8,29000 € |
|---|---|
| Unit Price with VAT: | 9,86510 € |










