Adapter Coaxial Connector BNC Jack, Female Socket To BNC Plug, Male Pin 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

112769

DigiKey Part Number
ACX2143-ND
Manufacturer
Manufacturer Product Number
112769
Description
COAX ADAPT BNC TO BNC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Plug, Male Pin 75 Ohms
Datasheet
 Datasheet
EDA/CAD Models
112769 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
BNC Jack, Female Socket
Convert To (Adapter End)
BNC Plug, Male Pin
Impedance
75 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Bayonet Lock, Snap-On
Frequency - Max
3 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
118,46000 €18,46 €
1015,69200 €156,92 €
2514,70920 €367,73 €
5014,00720 €700,36 €
10013,33900 €1.333,90 €
25012,50456 €3.126,14 €
50011,90852 €5.954,26 €
Manufacturers Standard Package
Unit Price without VAT:18,46000 €
Unit Price with VAT:21,96740 €