

112721 | |
|---|---|
DigiKey Part Number | ACX1941-ND |
Manufacturer | |
Manufacturer Product Number | 112721 |
Description | CONN BNC PLUG STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Insulator, 1 Sleeve |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp or Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,04110 € | 604,11 € |
| Unit Price without VAT: | 6,04110 € |
|---|---|
| Unit Price with VAT: | 7,18891 € |



