

112638 | |
|---|---|
DigiKey Part Number | ACX1405-ND |
Manufacturer | |
Manufacturer Product Number | 112638 |
Description | CONN BNC JACK STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Sleeve |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polyoxymethylene (POM) Acetal |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group Belden 573945, Mini Max | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 10 | 3,56800 € | 35,68 € |
| 25 | 3,34400 € | 83,60 € |
| 50 | 3,18400 € | 159,20 € |
| 100 | 3,03200 € | 303,20 € |
| 300 | 2,80583 € | 841,75 € |
| 500 | 2,70654 € | 1.353,27 € |
| 1.000 | 2,57745 € | 2.577,45 € |
| 2.500 | 2,41626 € | 6.040,65 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 4,99800 € |










