Similar
Parametric Equivalent

112622 | |
|---|---|
DigiKey Part Number | ACX1949-ND |
Manufacturer | |
Manufacturer Product Number | 112622 |
Description | CONN BNC JACK STR 75OHM EDGE MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Frequency - Max 3 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BNC7T-J-P-HN-ST-EM1 | Samtec Inc. | 61 | SAM10919-ND | 9,23000 € | Similar |
| 0731710780 | Molex | 54 | 23-0731710780-ND | 7,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,91350 € | 891,35 € |
| Unit Price without VAT: | 8,91350 € |
|---|---|
| Unit Price with VAT: | 10,60707 € |











