


112591 | |
|---|---|
DigiKey Part Number | 112591-ND |
Manufacturer | |
Manufacturer Product Number | 112591 |
Description | CONN BNC RCPT STR 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 112591 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Ingress Protection Waterproof |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,92000 € | 5,92 € |
| 10 | 5,03300 € | 50,33 € |
| 25 | 4,71760 € | 117,94 € |
| 50 | 4,49220 € | 224,61 € |
| 100 | 4,27780 € | 427,78 € |
| 300 | 3,95877 € | 1.187,63 € |
| 500 | 3,81874 € | 1.909,37 € |
| 1.000 | 3,63663 € | 3.636,63 € |
| Unit Price without VAT: | 5,92000 € |
|---|---|
| Unit Price with VAT: | 7,04480 € |









