

112544 | |
|---|---|
DigiKey Part Number | ACX1842-ND |
Manufacturer | |
Manufacturer Product Number | 112544 |
Description | CONN BNC PLUG STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polyoxymethylene (POM) Acetal |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-59 Plenum, Belden 1506, 82108, 9104 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 112975 | Amphenol RF | 97 | 112975-ND | 5,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 10 | 2,78300 € | 27,83 € |
| 25 | 2,60800 € | 65,20 € |
| 50 | 2,48320 € | 124,16 € |
| 100 | 2,36460 € | 236,46 € |
| 300 | 2,18817 € | 656,45 € |
| 500 | 2,11070 € | 1.055,35 € |
| 1.000 | 2,01002 € | 2.010,02 € |
| 2.500 | 1,88430 € | 4.710,75 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,89130 € |



