

112491-10 | |
|---|---|
DigiKey Part Number | ARF3508-ND |
Manufacturer | |
Manufacturer Product Number | 112491-10 |
Description | CONN BNC PLUG STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Sleeve |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RGB Video | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5413589-3 | TE Connectivity AMP Connectors | 10 | A33806-ND | 5,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,76800 € | 37,68 € |
| 25 | 3,53240 € | 88,31 € |
| 50 | 3,36380 € | 168,19 € |
| 100 | 3,20320 € | 320,32 € |
| 300 | 2,96427 € | 889,28 € |
| 500 | 2,85936 € | 1.429,68 € |
| 1.000 | 2,72296 € | 2.722,96 € |
| 2.500 | 2,55269 € | 6.381,73 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,28360 € |



