
112419 | |
|---|---|
DigiKey Part Number | ACX1971-ND |
Manufacturer | |
Manufacturer Product Number | 112419 |
Description | CONN BNC JACK R/A 75 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Features Board Lock |
Part Status Active | Housing Color Silver, White |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Jack, Female Socket | Body Material Zinc Die Cast |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polypropylene (PP) |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 500 V |
Mounting Feature Bulkhead | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 3,14500 € | 31,45 € |
| 25 | 2,94840 € | 73,71 € |
| 50 | 2,80760 € | 140,38 € |
| 100 | 2,67350 € | 267,35 € |
| 300 | 2,47410 € | 742,23 € |
| 500 | 2,38652 € | 1.193,26 € |
| 1.000 | 2,27268 € | 2.272,68 € |
| 2.500 | 2,13054 € | 5.326,35 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |









