
112409 | |
|---|---|
DigiKey Part Number | ARF2890-ND |
Manufacturer | |
Manufacturer Product Number | 112409 |
Description | CONN BNC JACK STR 75 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 112409 Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Features Board Lock |
Part Status Active | Housing Color Silver, White |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Jack, Female Socket | Body Material Zinc Die Cast |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polypropylene (PP) |
Mounting Type Panel Mount, Through Hole | Voltage Rating 500 V |
Mounting Feature Bulkhead | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,18000 € | 4,18 € |
| 10 | 3,55200 € | 35,52 € |
| 25 | 3,32920 € | 83,23 € |
| 50 | 3,17020 € | 158,51 € |
| 100 | 3,01880 € | 301,88 € |
| 300 | 2,79363 € | 838,09 € |
| 500 | 2,69476 € | 1.347,38 € |
| 1.000 | 2,56622 € | 2.566,22 € |
| 2.500 | 2,40574 € | 6.014,35 € |
| Unit Price without VAT: | 4,18000 € |
|---|---|
| Unit Price with VAT: | 4,97420 € |









