Terminator Coax Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142200

DigiKey Part Number
ACX1954-ND
Manufacturer
Manufacturer Product Number
142200
Description
CONN TERMINATOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Connector Style
-
Connector Type
-
Mounting Type
Through Hole
Body Finish
Gold
Contact Material
-
Contact Finish
-
Features
-
Body Material
Brass
Dielectric Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
15,69000 €5,69 €
104,83800 €48,38 €
254,53400 €113,35 €
504,31740 €215,87 €
1004,11130 €411,13 €
3003,80473 €1.141,42 €
5003,67012 €1.835,06 €
1.0003,49508 €3.495,08 €
2.5003,27654 €8.191,35 €
Manufacturers Standard Package
Unit Price without VAT:5,69000 €
Unit Price with VAT:6,77110 €