

112124 | |
|---|---|
DigiKey Part Number | ACX1834-ND |
Manufacturer | |
Manufacturer Product Number | 112124 |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Brass |
Part Status Not For New Designs | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polyoxymethylene (POM) Acetal |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-58 Plenum, 122, Belden 88240, 89907 | Insertion Loss 0.2dB |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 112128 | Amphenol RF | 31 | ARF2884-ND | 2,87000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 3,02000 € | 30,20 € |
| 25 | 2,83040 € | 70,76 € |
| 50 | 2,69520 € | 134,76 € |
| 100 | 2,56640 € | 256,64 € |
| 300 | 2,37503 € | 712,51 € |
| 500 | 2,29094 € | 1.145,47 € |
| 1.000 | 2,18167 € | 2.181,67 € |
| 2.500 | 2,04521 € | 5.113,02 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |




