
095FPZFPZSG-024 | |
|---|---|
DigiKey Part Number | 115-095FPZFPZSG-024-ND |
Manufacturer | |
Manufacturer Product Number | 095FPZFPZSG-024 |
Description | COAX CBL FAKRA TO FAKRA 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Fakra to Fakra RG-58 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Fakra to Fakra | |
1st Connector | Fakra II (Gen 2.0) Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra II (Gen 2.0) Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Z Code | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,82000 € | 22,82 € |
| 10 | 19,39100 € | 193,91 € |
| 25 | 18,17760 € | 454,44 € |
| 50 | 17,31020 € | 865,51 € |
| 100 | 16,48470 € | 1.648,47 € |
| 250 | 15,45364 € | 3.863,41 € |
| 500 | 14,71704 € | 7.358,52 € |
| Unit Price without VAT: | 22,82000 € |
|---|---|
| Unit Price with VAT: | 27,15580 € |

