Cable Assembly Coaxial AMC4 to SMA 13.78" (350.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-604M035

DigiKey Part Number
115-095-902-604M035-ND
Manufacturer
Manufacturer Product Number
095-902-604M035
Description
AMC4 RIGHT ANGLE PLUG TO RP-SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial AMC4 to SMA 13.78" (350.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
13.78" (350.00mm)
Part Status
Active
Cable Impedance
50 Ohms
Style
AMC4 to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
6 GHz
1st Connector Mounting Type
Panel Mount
Color
Black
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 90°C
2nd Connector
AMC4 Plug, Right Angle
Ingress Protection
IP67 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
122,57000 €22,57 €
1019,18400 €191,84 €
2517,98280 €449,57 €
5017,12500 €856,25 €
10016,30810 €1.630,81 €
25015,28812 €3.822,03 €
50014,55948 €7.279,74 €
Manufacturers Standard Package
Unit Price without VAT:22,57000 €
Unit Price with VAT:26,85830 €