Cable Assembly Coaxial SMA to SMA RG-188 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-603-024

DigiKey Part Number
115-095-902-603-024-ND
Manufacturer
Manufacturer Product Number
095-902-603-024
Description
SMA RIGHT ANGLE PLUG TO SMA STRA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-188 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol RF
Length
24.00" (609.60mm)
Packaging
Bag
Cable Type
RG-188
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Natural
2nd Connector
SMA Plug, Right Angle
Operating Temperature
-55°C ~ 165°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
143,83000 €43,83 €
1037,25500 €372,55 €
2534,92360 €873,09 €
5033,25820 €1.662,91 €
10031,67230 €3.167,23 €
25029,69236 €7.423,09 €
Manufacturers Standard Package
Unit Price without VAT:43,83000 €
Unit Price with VAT:52,15770 €