New at DigiKey
095-902-597M900
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-597M500

DigiKey Part Number
115-095-902-597M500-ND
Manufacturer
Manufacturer Product Number
095-902-597M500
Description
SMA STRAIGHT PLUG TO SMA STRAIGH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA TFC-302LL 196.9" (5.0m) 16.4'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
196.9" (5.0m) 16.4'
Cable Type
TFC-302LL
Cable Impedance
50 Ohms
Frequency - Max
12 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
137,19000 €37,19 €
1031,60900 €316,09 €
2529,63080 €740,77 €
5028,21720 €1.410,86 €
10026,87180 €2.687,18 €
25025,19160 €6.297,90 €
Manufacturers Standard Package
Unit Price without VAT:37,19000 €
Unit Price with VAT:44,25610 €