095-902-538-012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-538M100

DigiKey Part Number
115-095-902-538M100-ND
Manufacturer
Manufacturer Product Number
095-902-538M100
Description
COAX CBL RP-SMA TO RP-SMA 3.3'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to RP-SMA RG-174 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
RP-SMA to RP-SMA
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
RP-SMA Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
124,05000 €24,05 €
1020,43600 €204,36 €
2519,15640 €478,91 €
5018,24260 €912,13 €
10016,64160 €1.664,16 €
25015,91832 €3.979,58 €
50015,52500 €7.762,50 €
Manufacturers Standard Package
Unit Price without VAT:24,05000 €
Unit Price with VAT:28,61950 €