Parametric Equivalent

095-902-536-048 | |
|---|---|
DigiKey Part Number | 115-095-902-536-048-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-536-048 |
Description | COAX CBL RP-SMA TO RP-SMA 4' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA RG-316 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | RP-SMA to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | RP-SMA Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,12000 € | 32,12 € |
| 10 | 27,30200 € | 273,02 € |
| 25 | 25,59280 € | 639,82 € |
| 50 | 24,37200 € | 1.218,60 € |
| 100 | 23,03670 € | 2.303,67 € |
| 250 | 21,75852 € | 5.439,63 € |
| Unit Price without VAT: | 32,12000 € |
|---|---|
| Unit Price with VAT: | 38,22280 € |
















