095-902-515-006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-515-048

DigiKey Part Number
115-095-902-515-048-ND
Manufacturer
Manufacturer Product Number
095-902-515-048
Description
COAX CBL RP-SMA TO RP-SMA 4'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to RP-SMA RG-58 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
RP-SMA to RP-SMA
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
RP-SMA Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
48.0" (1.2m) 4.0'
Cable Type
RG-58
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
124,88000 €24,88 €
1021,14900 €211,49 €
2519,82520 €495,63 €
5018,47900 €923,95 €
10016,84670 €1.684,67 €
25016,11880 €4.029,70 €
Manufacturers Standard Package
Unit Price without VAT:24,88000 €
Unit Price with VAT:29,60720 €