095-902-475XXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-475-012

DigiKey Part Number
ARF2800-ND
Manufacturer
Manufacturer Product Number
095-902-475-012
Description
COAX CBL SMA TO SMA 12"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA LMR 195 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
LMR 195
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
129,86000 €29,86 €
1028,21700 €282,17 €
2527,16680 €679,17 €
5024,91940 €1.245,97 €
10023,37390 €2.337,39 €
Manufacturers Standard Package
Unit Price without VAT:29,86000 €
Unit Price with VAT:35,53340 €
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 62
Unit Price: 33,77000 €
COAX CBL SMA TO SMA 24"
In-Stock: 4
Unit Price: 35,83000 €
COAX CBL SMA TO SMA 36"
In-Stock: 5
Unit Price: 41,51000 €
COAX CBL SMA TO SMA 9.8"
In-Stock: 0
Unit Price: 26,72680 €
COAX CBL SMA TO SMA 3.3'
In-Stock: 22
Unit Price: 38,46000 €