
095-902-466-003 | |
|---|---|
DigiKey Part Number | ARF2736-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-466-003 |
Description | COAX CABLE SMA TO SMA 4' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 20 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -20°C ~ 75°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,11000 € | 184,11 € |
| 10 | 156,30100 € | 1.563,01 € |
| 30 | 145,20367 € | 4.356,11 € |
| 50 | 144,25940 € | 7.212,97 € |
| Unit Price without VAT: | 184,11000 € |
|---|---|
| Unit Price with VAT: | 219,09090 € |





