
095-850-278M300 | |
|---|---|
DigiKey Part Number | 115-095-850-278M300-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-278M300 |
Description | COAX CBL BNC TO BNC 9.8' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC LMR 240 118.1" (3.0m) 9.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 118.1" (3.0m) 9.8' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,92000 € | 37,92 € |
| 10 | 33,69700 € | 336,97 € |
| 25 | 32,41520 € | 810,38 € |
| 50 | 31,23180 € | 1.561,59 € |
| 100 | 30,57490 € | 3.057,49 € |
| 250 | 30,25108 € | 7.562,77 € |
| Unit Price without VAT: | 37,92000 € |
|---|---|
| Unit Price with VAT: | 45,12480 € |


