095-850-267-018
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-267M100

DigiKey Part Number
115-095-850-267M100-ND
Manufacturer
Manufacturer Product Number
095-850-267M100
Description
COAX CBL BNC TO BNC 3.3'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-316 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
4 GHz
Color
Copper
Features
Shielded
Operating Temperature
-55°C ~ 165°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
128,52000 €28,52 €
1024,23800 €242,38 €
2522,72040 €568,01 €
5021,63640 €1.081,82 €
10020,60450 €2.060,45 €
25019,31608 €4.829,02 €
Manufacturers Standard Package
Unit Price without VAT:28,52000 €
Unit Price with VAT:33,93880 €