095-850-267-018
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-267-006

DigiKey Part Number
115-095-850-267-006-ND
Manufacturer
Manufacturer Product Number
095-850-267-006
Description
COAX CABLE BNC TO BNC 6"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-316 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
4 GHz
Color
Copper
Features
Shielded
Operating Temperature
-55°C ~ 165°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
121,68000 €21,68 €
1018,42500 €184,25 €
2517,27200 €431,80 €
5016,44760 €822,38 €
10015,66300 €1.566,30 €
25014,68348 €3.670,87 €
50013,98360 €6.991,80 €
Manufacturers Standard Package
Unit Price without VAT:21,68000 €
Unit Price with VAT:25,79920 €