
095-850-261-036 | |
|---|---|
DigiKey Part Number | 115-095-850-261-036-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-261-036 |
Description | COAX CBL BNC TO BNC 36" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-174 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,17000 € | 23,17 € |
| 10 | 19,81000 € | 198,10 € |
| 25 | 18,46120 € | 461,53 € |
| 50 | 17,58020 € | 879,01 € |
| 100 | 16,31160 € | 1.631,16 € |
| 250 | 15,69456 € | 3.923,64 € |
| 500 | 14,94660 € | 7.473,30 € |
| Unit Price without VAT: | 23,17000 € |
|---|---|
| Unit Price with VAT: | 27,57230 € |

