095-850-261-006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-261-006

DigiKey Part Number
115-095-850-261-006-ND
Manufacturer
Manufacturer Product Number
095-850-261-006
Description
COAX CABLE BNC TO BNC 6"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-174 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
121,21000 €21,21 €
1018,03100 €180,31 €
2516,90240 €422,56 €
5016,09600 €804,80 €
10015,14300 €1.514,30 €
25014,36944 €3.592,36 €
50013,68450 €6.842,25 €
Manufacturers Standard Package
Unit Price without VAT:21,21000 €
Unit Price with VAT:25,23990 €